
EEE-FH1V221UL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V221ULTR-ND - Tape & Reel (TR) 10-EEE-FH1V221ULCT-ND - Cut Tape (CT) 10-EEE-FH1V221ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V221UL |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V221UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.47900 | $64.79 |
| 50 | $4.95100 | $247.55 |
| 100 | $4.46760 | $446.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.56780 | $1,783.90 |
| 1,000 | $3.31006 | $3,310.06 |
| 1,500 | $3.18002 | $4,770.03 |
| 2,500 | $3.03505 | $7,587.62 |
| 3,500 | $2.94980 | $10,324.30 |
| 5,000 | $2.86748 | $14,337.40 |

