
EEE-FH1V221L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V221LTR-ND - Tape & Reel (TR) 10-EEE-FH1V221LCT-ND - Cut Tape (CT) 10-EEE-FH1V221LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V221L |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V221L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.59700 | $75.97 |
| 50 | $5.83900 | $291.95 |
| 100 | $5.28400 | $528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.24888 | $2,124.44 |
| 1,000 | $3.95323 | $3,953.23 |
| 1,500 | $3.80403 | $5,706.05 |
| 2,500 | $3.63772 | $9,094.30 |
| 3,500 | $3.53999 | $12,389.97 |
| 5,000 | $3.44556 | $17,227.80 |

