
EEE-FH1K470L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1K470LTR-ND - Tape & Reel (TR) 10-EEE-FH1K470LCT-ND - Cut Tape (CT) 10-EEE-FH1K470LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1K470L |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $9.18300 | $91.83 |
| 50 | $7.11160 | $355.58 |
| 100 | $6.45720 | $645.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.23414 | $2,617.07 |
| 1,000 | $4.88612 | $4,886.12 |
| 1,500 | $4.71059 | $7,065.88 |
| 2,500 | $4.51492 | $11,287.30 |
| 3,500 | $4.39991 | $15,399.69 |
| 5,000 | $4.28884 | $21,444.20 |

