47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1E470XL

DigiKey Part Number
10-EEE-FH1E470XLTR-ND - Tape & Reel (TR)
10-EEE-FH1E470XLCT-ND - Cut Tape (CT)
10-EEE-FH1E470XLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1E470XL
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1E470XL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.41500$44.15
50$3.32480$166.24
100$2.98030$298.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.18244$1,964.20
1,800$2.02482$3,644.68
2,700$1.94527$5,252.23
4,500$1.85660$8,354.70
6,300$1.80448$11,368.22
9,000$1.75412$15,787.08
Manufacturers Standard Package