330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1C331L

DigiKey Part Number
10-EEE-FH1C331LTR-ND - Tape & Reel (TR)
10-EEE-FH1C331LCT-ND - Cut Tape (CT)
10-EEE-FH1C331LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1C331L
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1C331L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
10$6.47900$64.79
50$4.95100$247.55
100$4.46760$446.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.56780$1,783.90
1,000$3.31006$3,310.06
1,500$3.18002$4,770.03
2,500$3.03505$7,587.62
3,500$2.94980$10,324.30
5,000$2.86748$14,337.40
Manufacturers Standard Package