680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH0J681L

DigiKey Part Number
10-EEE-FH0J681LTR-ND - Tape & Reel (TR)
10-EEE-FH0J681LCT-ND - Cut Tape (CT)
10-EEE-FH0J681LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH0J681L
Description
CAP ALUM 680UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH0J681L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 731
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.76000$11.76
10$7.59700$75.97
50$5.83900$291.95
100$5.28400$528.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.24888$2,124.44
1,000$3.95323$3,953.23
1,500$3.80403$5,706.05
2,500$3.63772$9,094.30
3,500$3.53999$12,389.97
5,000$3.44556$17,227.80
Manufacturers Standard Package