
EEE-FC1V221P | |
|---|---|
DigiKey Part Number | PCE4026TR-ND - Tape & Reel (TR) PCE4026CT-ND - Cut Tape (CT) PCE4026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V221P |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V221P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H221GP | Panasonic Industry | 231 | PCE4324CT-ND | $9.62000 | Upgrade |
| EEE-FK1H221P | Panasonic Industry | 12,104 | PCE3812CT-ND | $8.22000 | Upgrade |
| EEE-FP1H221AP | Panasonic Industry | 1,402 | P19727CT-ND | $10.61000 | Upgrade |
| EEE-HC1V221P | Panasonic Industry | 4,599 | PCE3760CT-ND | $8.30000 | Upgrade |
| EEE-TP1V221AP | Panasonic Industry | 4,309 | PCE4935CT-ND | $11.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.69400 | $46.94 |
| 50 | $3.54520 | $177.26 |
| 100 | $3.18090 | $318.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.50510 | $1,252.55 |
| 1,000 | $2.31041 | $2,310.41 |
| 1,500 | $2.21219 | $3,318.29 |
| 2,500 | $2.10263 | $5,256.57 |
| 3,500 | $2.03823 | $7,133.81 |
| 5,000 | $1.97600 | $9,880.00 |

