
EEE-FC1H330P | |
|---|---|
DigiKey Part Number | PCE4018TR-ND - Tape & Reel (TR) PCE4018CT-ND - Cut Tape (CT) PCE4018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 600 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.57100 | $45.71 |
| 50 | $3.44800 | $172.40 |
| 100 | $3.09210 | $309.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.43290 | $1,216.45 |
| 1,000 | $2.24274 | $2,242.74 |
| 1,500 | $2.14680 | $3,220.20 |
| 2,500 | $2.03979 | $5,099.48 |
| 3,500 | $1.97687 | $6,919.05 |
| 5,000 | $1.91607 | $9,580.35 |

