
EEE-FC1E471AP | |
|---|---|
DigiKey Part Number | PCE4360TR-ND - Tape & Reel (TR) PCE4360CT-ND - Cut Tape (CT) PCE4360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E471AP |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E471AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.05100 | $60.51 |
| 50 | $4.61220 | $230.61 |
| 100 | $4.15680 | $415.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.31014 | $1,655.07 |
| 1,000 | $3.06728 | $3,067.28 |
| 1,500 | $2.94467 | $4,417.01 |
| 2,500 | $2.80800 | $7,020.00 |
| 3,500 | $2.72768 | $9,546.88 |
| 5,000 | $2.65005 | $13,250.25 |

