
EEE-FC1E221AP | |
|---|---|
DigiKey Part Number | PCE4358TR-ND - Tape & Reel (TR) PCE4358CT-ND - Cut Tape (CT) PCE4358DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E221AP |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.63200 | $56.32 |
| 50 | $4.27840 | $213.92 |
| 100 | $3.85100 | $385.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.05658 | $1,528.29 |
| 1,000 | $2.82861 | $2,828.61 |
| 1,500 | $2.71353 | $4,070.30 |
| 2,500 | $2.58524 | $6,463.10 |
| 3,500 | $2.50979 | $8,784.27 |
| 5,000 | $2.43692 | $12,184.60 |

