220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1A221AP

DigiKey Part Number
PCE4340TR-ND - Tape & Reel (TR)
PCE4340CT-ND - Cut Tape (CT)
PCE4340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1A221AP
Description
CAP ALUM 220UF 20% 10V SMD
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1A221AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
337.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
300 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E221APPanasonic Industry2,809PCE4416CT-ND$8.71000Upgrade
EEE-FK1E221GPPanasonic Industry3,660PCE4317CT-ND$9.37000Upgrade
EEE-FK1E221PPanasonic Industry279PCE3800CT-ND$7.32000Upgrade
EEE-FK1V221APPanasonic Industry0PCE4428CT-ND$7.89000Upgrade
EEE-FK1V221GPPanasonic Industry84PCE4321CT-ND$9.37000Upgrade
In-Stock: 1,487
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.89000$7.89
10$4.97400$49.74
50$3.76060$188.03
100$3.37740$337.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.66640$1,333.20
1,000$2.46176$2,461.76
1,500$2.35853$3,537.80
2,500$2.24338$5,608.45
3,500$2.17571$7,614.98
5,000$2.11031$10,551.55
Manufacturers Standard Package