
EEE-FC1A101AP | |
|---|---|
DigiKey Part Number | PCE4338TR-ND - Tape & Reel (TR) PCE4338CT-ND - Cut Tape (CT) PCE4338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1A101AP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1A101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 172.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.88900 | $38.89 |
| 50 | $2.94500 | $147.25 |
| 100 | $2.63500 | $263.50 |
| 500 | $2.10126 | $1,050.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.64266 | $1,642.66 |
| 2,000 | $1.58486 | $3,169.72 |
| 3,000 | $1.56880 | $4,706.40 |
| 5,000 | $1.55174 | $7,758.70 |
| 7,000 | $1.52538 | $10,677.66 |
| 10,000 | $1.49920 | $14,992.00 |

