
EEE-FC0J470AR | |
|---|---|
DigiKey Part Number | PCE4330TR-ND - Tape & Reel (TR) PCE4330CT-ND - Cut Tape (CT) PCE4330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J470AR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J470AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J470AR | Panasonic Industry | 8,579 | PCE4511CT-ND | $4.77000 | Upgrade |
| EEE-FPC470UAR | Panasonic Industry | 1,906 | PCE4531CT-ND | $4.93000 | Upgrade |
| EEE-HA1C470WR | Panasonic Industry | 9,220 | PCE4190CT-ND | $3.37000 | Upgrade |
| EEE-HAC470WAR | Panasonic Industry | 454 | PCE4701CT-ND | $3.70000 | Upgrade |
| EEE-HB0J470AR | Panasonic Industry | 1,853 | PCE4737CT-ND | $3.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.45000 | $24.50 |
| 50 | $1.81040 | $90.52 |
| 100 | $1.60570 | $160.57 |
| 500 | $1.25312 | $626.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.12075 | $1,120.75 |
| 2,000 | $1.02975 | $2,059.50 |
| 3,000 | $0.98378 | $2,951.34 |
| 5,000 | $0.93255 | $4,662.75 |
| 7,000 | $0.90242 | $6,316.94 |
| 10,000 | $0.87330 | $8,733.00 |

