
EEE-1VA330AP | |
|---|---|
DigiKey Part Number | PCE4638TR-ND - Tape & Reel (TR) PCE4638CT-ND - Cut Tape (CT) PCE4638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA330AP |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA330AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.20600 | $32.06 |
| 50 | $2.38760 | $119.38 |
| 100 | $2.12770 | $212.77 |
| 500 | $1.67900 | $839.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50930 | $1,509.30 |
| 2,000 | $1.39379 | $2,787.58 |
| 3,000 | $1.33547 | $4,006.41 |
| 5,000 | $1.27045 | $6,352.25 |
| 7,000 | $1.23223 | $8,625.61 |
| 10,000 | $1.19530 | $11,953.00 |

