
EEE-1JA330P | |
|---|---|
DigiKey Part Number | PCE3945TR-ND - Tape & Reel (TR) PCE3945CT-ND - Cut Tape (CT) PCE3945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1JA330P |
Description | CAP ALUM 33UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1JA330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.81500 | $38.15 |
| 50 | $2.85620 | $142.81 |
| 100 | $2.55360 | $255.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.99322 | $996.61 |
| 1,000 | $1.83126 | $1,831.26 |
| 1,500 | $1.74948 | $2,624.22 |
| 2,500 | $1.65824 | $4,145.60 |
| 3,500 | $1.60463 | $5,616.20 |
| 5,000 | $1.55279 | $7,763.95 |

