
EEE-1CA470SP | |
|---|---|
DigiKey Part Number | PCE3889TR-ND - Tape & Reel (TR) PCE3889CT-ND - Cut Tape (CT) PCE3889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA470SP |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA470SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.99800 | $19.98 |
| 50 | $1.46180 | $73.09 |
| 100 | $1.29320 | $129.32 |
| 500 | $1.00040 | $500.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.89121 | $891.21 |
| 2,000 | $0.81562 | $1,631.24 |
| 3,000 | $0.77745 | $2,332.35 |
| 5,000 | $0.73485 | $3,674.25 |
| 7,000 | $0.70981 | $4,968.67 |
| 10,000 | $0.68561 | $6,856.10 |

