
EEE-1CA221XAP | |
|---|---|
DigiKey Part Number | PCE4583TR-ND - Tape & Reel (TR) PCE4583CT-ND - Cut Tape (CT) PCE4583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA221XAP |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA221XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 162 mA @ 120 Hz | |
Ripple Current @ High Frequency | 275.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.79500 | $27.95 |
| 50 | $2.07020 | $103.51 |
| 100 | $1.84080 | $184.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.31197 | $1,180.77 |
| 1,800 | $1.20682 | $2,172.28 |
| 2,700 | $1.15378 | $3,115.21 |
| 4,500 | $1.09459 | $4,925.65 |
| 6,300 | $1.05980 | $6,676.74 |
| 9,000 | $1.02618 | $9,235.62 |

