
EEE-1AA101WAR | |
|---|---|
DigiKey Part Number | PCE4566TR-ND - Tape & Reel (TR) PCE4566CT-ND - Cut Tape (CT) PCE4566DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA101WAR |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA101WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 85 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.52600 | $76.30 |
| 100 | $1.35000 | $135.00 |
| 500 | $1.04594 | $522.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93248 | $932.48 |
| 2,000 | $0.85405 | $1,708.10 |
| 3,000 | $0.81445 | $2,443.35 |
| 5,000 | $0.77027 | $3,851.35 |
| 7,000 | $0.74429 | $5,210.03 |
| 10,000 | $0.71920 | $7,192.00 |

