
EEE-0JA470NP | |
|---|---|
DigiKey Part Number | PCE4287TR-ND - Tape & Reel (TR) PCE4287CT-ND - Cut Tape (CT) PCE4287DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA470NP |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA470NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 78.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.01100 | $100.55 |
| 100 | $1.78740 | $178.74 |
| 500 | $1.40094 | $700.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25542 | $1,255.42 |
| 2,000 | $1.15570 | $2,311.40 |
| 3,000 | $1.10535 | $3,316.05 |
| 5,000 | $1.04923 | $5,246.15 |
| 7,000 | $1.01622 | $7,113.54 |
| 10,000 | $0.98434 | $9,843.40 |

