
EEE-0JA330WAR | |
|---|---|
DigiKey Part Number | PCE4560TR-ND - Tape & Reel (TR) PCE4560CT-ND - Cut Tape (CT) PCE4560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA330WAR |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA330WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.34660 | $67.33 |
| 100 | $1.18880 | $118.88 |
| 500 | $0.91654 | $458.27 |
| 1,000 | $0.83054 | $830.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74495 | $1,489.90 |
| 4,000 | $0.68648 | $2,745.92 |
| 6,000 | $0.65694 | $3,941.64 |
| 10,000 | $0.62402 | $6,240.20 |
| 14,000 | $0.60466 | $8,465.24 |
| 20,000 | $0.58596 | $11,719.20 |

