
EEA-GA1H330B | |
|---|---|
DigiKey Part Number | P15848CT-ND - Cut Tape (CT) P15848TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1H330B |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1H330B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 141 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.84500 | $28.45 |
| 50 | $2.11120 | $105.56 |
| 100 | $1.87780 | $187.78 |
| 500 | $1.47478 | $737.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.32267 | $1,322.67 |
| 2,000 | $1.21868 | $2,437.36 |
| 3,000 | $1.16619 | $3,498.57 |
| 5,000 | $1.10767 | $5,538.35 |
| 7,000 | $1.07326 | $7,512.82 |
| 10,000 | $1.04002 | $10,400.20 |

