10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEA-GA1C100H

DigiKey Part Number
P15787CT-ND - Cut Tape (CT)
P15787TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEA-GA1C100H
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEA-GA1C100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
46.5 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,207
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.48000$14.80
50$1.07380$53.69
100$0.94470$94.47
500$0.72202$361.01
1,000$0.65139$651.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.58184$1,163.68
4,000$0.53391$2,135.64
6,000$0.50971$3,058.26
10,000$0.48270$4,827.00
14,000$0.46682$6,535.48
20,000$0.45148$9,029.60
Manufacturers Standard Package