
EEA-GA1C100 | |
|---|---|
DigiKey Part Number | P14482-ND |
Manufacturer | |
Manufacturer Product Number | EEA-GA1C100 |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1C100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 46.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.44700 | $14.47 |
| 50 | $1.05400 | $52.70 |
| 200 | $0.82175 | $164.35 |
| 600 | $0.68923 | $413.54 |
| 1,000 | $0.63947 | $639.47 |
| 2,600 | $0.56267 | $1,462.94 |
| 5,000 | $0.52026 | $2,601.30 |

