
ECW-FJ80335JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80335JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80335JA |
Description | CAP FILM 3.3UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80335JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.3 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $10.54000 | $105.40 |
| 50 | $8.49600 | $424.80 |
| 250 | $7.20040 | $1,800.10 |
| 500 | $6.79968 | $3,399.84 |
| 1,000 | $6.46958 | $6,469.58 |
| 2,500 | $6.12110 | $15,302.75 |
| 5,000 | $5.91091 | $29,554.55 |

