
ECW-FJ80335J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80335J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80335J |
Description | CAP FILM 3.3UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80335J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.3 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.30200 | $103.02 |
| 50 | $8.29880 | $414.94 |
| 200 | $7.16955 | $1,433.91 |
| 600 | $6.54020 | $3,924.12 |
| 1,000 | $6.30753 | $6,307.53 |
| 2,600 | $5.95240 | $15,476.24 |
| 5,000 | $5.75875 | $28,793.75 |

