
ECW-FJ80305JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80305JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80305JA |
Description | CAP FILM 3.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80305JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 12.4 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.28500 | $102.85 |
| 50 | $8.28060 | $414.03 |
| 250 | $7.00996 | $1,752.49 |
| 500 | $6.61682 | $3,308.41 |
| 1,000 | $6.29306 | $6,293.06 |
| 2,500 | $5.95131 | $14,878.28 |
| 5,000 | $5.74518 | $28,725.90 |

