
ECW-FJ80205JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80205JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80205JA |
Description | CAP FILM 2.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80205JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 18 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.413" W (31.50mm x 10.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $8.77200 | $87.72 |
| 50 | $7.00800 | $350.40 |
| 300 | $5.79067 | $1,737.20 |
| 600 | $5.46168 | $3,277.01 |
| 1,200 | $5.19092 | $6,229.10 |
| 2,700 | $4.93421 | $13,322.37 |
| 5,100 | $4.76994 | $24,326.69 |

