
ECW-FJ1B225JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B225JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B225JA |
Description | CAP FILM 2.2UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B225JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 17.1 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.74900 | $117.49 |
| 50 | $9.52540 | $476.27 |
| 150 | $8.49393 | $1,274.09 |
| 600 | $7.57392 | $4,544.35 |
| 1,050 | $7.29287 | $7,657.51 |
| 2,550 | $6.92840 | $17,667.42 |
| 5,100 | $6.70047 | $34,172.40 |

