
ECW-FJ1B205JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B205JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B205JA |
Description | CAP FILM 2.0UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B205JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 18.7 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.43300 | $104.33 |
| 50 | $8.41060 | $420.53 |
| 250 | $7.12408 | $1,781.02 |
| 500 | $6.72634 | $3,363.17 |
| 1,000 | $6.39879 | $6,398.79 |
| 2,500 | $6.05300 | $15,132.50 |
| 5,000 | $5.84442 | $29,222.10 |

