Parametric Equivalent

ECW-FG60355JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG60355JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60355JA |
Description | CAP FILM 3.5UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60355JA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.374" W (31.50mm x 9.50mm) |
Packaging Bulk | Height - Seated (Max) 0.728" (18.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG60355J | Panasonic Industry | 530 | 10-ECW-FG60355J-ND | $19.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $10.49346 | $3,672.71 |


