
ECW-F6913HL | |
|---|---|
DigiKey Part Number | P12155-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6913HL |
Description | CAP FILM 0.091UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.091 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6913HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.327" W (15.50mm x 8.30mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $11.67500 | $116.75 |
| 50 | $9.45800 | $472.90 |
| 100 | $8.77400 | $877.40 |
| 500 | $7.61754 | $3,808.77 |
| 1,000 | $7.25967 | $7,259.67 |
| 2,500 | $6.88166 | $17,204.15 |
| 5,000 | $6.65373 | $33,268.65 |

