
ECW-F4823JL | |
|---|---|
DigiKey Part Number | P12088-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4823JL |
Description | CAP FILM 0.082UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4823JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.295" W (13.00mm x 7.50mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.38100 | $93.81 |
| 50 | $7.51940 | $375.97 |
| 100 | $6.94470 | $694.47 |
| 500 | $5.97276 | $2,986.38 |
| 1,000 | $5.67210 | $5,672.10 |
| 2,500 | $5.35443 | $13,386.07 |
| 5,000 | $5.16292 | $25,814.60 |

