
ECW-F4433HL | |
|---|---|
DigiKey Part Number | P12073-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4433HL |
Description | CAP FILM 0.043UF 3% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.043 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4433HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.236" W (12.50mm x 6.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.91500 | $99.15 |
| 50 | $7.97000 | $398.50 |
| 100 | $7.36980 | $736.98 |
| 500 | $6.35358 | $3,176.79 |
| 1,000 | $6.03919 | $6,039.19 |
| 2,500 | $5.70717 | $14,267.92 |
| 5,000 | $5.50696 | $27,534.80 |

