0.024 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4243HL

DigiKey Part Number
P12061-ND
Manufacturer
Manufacturer Product Number
ECW-F4243HL
Description
CAP FILM 0.024UF 3% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.024 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4243HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.48000$13.48
10$8.94500$89.45
50$7.15440$357.72
100$6.60190$660.19
500$5.66576$2,832.88
1,000$5.37620$5,376.20
2,500$5.07046$12,676.15
5,000$4.88604$24,430.20
Manufacturers Standard Package