
ECW-F4185HL | |
|---|---|
DigiKey Part Number | P12213-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4185HL |
Description | CAP FILM 1.8UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4185HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.598" W (28.00mm x 15.20mm) | |
Height - Seated (Max) | 0.933" (23.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $18.76100 | $187.61 |
| 50 | $15.55340 | $777.67 |
| 100 | $14.56360 | $1,456.36 |
| 500 | $12.88720 | $6,443.60 |
| 1,000 | $12.36810 | $12,368.10 |
| 3,000 | $11.72649 | $35,179.47 |
| 5,000 | $11.48905 | $57,445.25 |

