
ECW-F2W225JA | |
|---|---|
DigiKey Part Number | P14210-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W225JA |
Description | CAP FILM 2.2UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W225JA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.740" L x 0.504" W (18.80mm x 12.80mm) |
Part Status Active | Height - Seated (Max) 0.764" (19.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 84V | Applications High Frequency, Switching |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $12.47200 | $124.72 |
| 50 | $10.13720 | $506.86 |
| 100 | $9.41690 | $941.69 |
| 500 | $8.19864 | $4,099.32 |
| 1,000 | $7.82169 | $7,821.69 |
| 3,000 | $7.35561 | $22,066.83 |
| 5,000 | $7.18317 | $35,915.85 |

