ECQ-UAAF684M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2,735
Unit Price: $12.58000
Datasheet
0.68 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
ECQ-UA Series Metallized Polypropylene Film Capacitors

ECQ-UAAF684M

DigiKey Part Number
P14784-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAF684M
Description
CAP FILM 0.68UF 20% 275VAC RAD
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAF684M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes