ECQ-UAAF224T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2
Unit Price: $5.84000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $6.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 760
Unit Price: $24.75000
Datasheet
0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
ECQ-UA Series Metallized Polypropylene Film Capacitors

ECQ-UAAF224T1

DigiKey Part Number
P124112-ND
Manufacturer
Manufacturer Product Number
ECQ-UAAF224T1
Description
CAP FILM 0.22UF 10% 275VAC RAD
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UAAF224T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.295" W (17.50mm x 7.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes