


ECQ-UAAF224M | |
|---|---|
DigiKey Part Number | P14781-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF224M |
Description | CAP FILM 0.22UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF224M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.295" W (17.50mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.12400 | $31.24 |
| 50 | $2.36280 | $118.14 |
| 100 | $2.12940 | $212.94 |
| 500 | $1.73540 | $867.70 |
| 1,000 | $1.61372 | $1,613.72 |
| 3,000 | $1.46359 | $4,390.77 |
| 5,000 | $1.40806 | $7,040.30 |

