0.022 µF Film Capacitor 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E6223KF9

DigiKey Part Number
10-ECQ-E6223KF9CT-ND - Cut Tape (CT)
10-ECQ-E6223KF9TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E6223KF9
Description
CAP FILM 0.022UF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E6223KF9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.472" L x 0.209" W (12.00mm x 5.30mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.21500$32.15
50$2.43840$121.92
100$2.19840$219.84
500$1.79394$896.97
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.65277$1,652.77
2,000$1.55091$3,101.82
3,000$1.49993$4,499.79
5,000$1.44342$7,217.10
7,000$1.41040$9,872.80
10,000$1.37862$13,786.20
Manufacturers Standard Package