
ECQ-E2104JF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2104JF3CT-ND - Cut Tape (CT) 10-ECQ-E2104JF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104JF3 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2104JF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.228" W (10.30mm x 5.80mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.69700 | $26.97 |
| 50 | $2.02420 | $101.21 |
| 100 | $1.81780 | $181.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.45520 | $727.60 |
| 1,000 | $1.34865 | $1,348.65 |
| 1,500 | $1.29533 | $1,943.00 |
| 2,500 | $1.23625 | $3,090.62 |
| 3,500 | $1.20173 | $4,206.06 |
| 5,000 | $1.16852 | $5,842.60 |

