


ECH-U1H682GX5 | |
|---|---|
DigiKey Part Number | PCF1306TR-ND - Tape & Reel (TR) PCF1306CT-ND - Cut Tape (CT) PCF1306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H682GX5 |
Description | CAP FILM 6800PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H682GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23900 | $32.39 |
| 50 | $2.45500 | $122.75 |
| 100 | $2.21320 | $221.32 |
| 500 | $1.80676 | $903.38 |
| 1,000 | $1.68113 | $1,681.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.51119 | $4,533.57 |
| 6,000 | $1.43601 | $8,616.06 |
| 9,000 | $1.39834 | $12,585.06 |
| 15,000 | $1.35660 | $20,349.00 |
| 21,000 | $1.33220 | $27,976.20 |
| 30,000 | $1.30871 | $39,261.30 |

