


ECH-U1H471GX5 | |
|---|---|
DigiKey Part Number | PCF1292TR-ND - Tape & Reel (TR) PCF1292CT-ND - Cut Tape (CT) PCF1292DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H471GX5 |
Description | CAP FILM 470PF 2% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H471GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.77900 | $27.79 |
| 50 | $2.08820 | $104.41 |
| 100 | $1.87610 | $187.61 |
| 500 | $1.51934 | $759.67 |
| 1,000 | $1.40892 | $1,408.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.26038 | $3,781.14 |
| 6,000 | $1.19439 | $7,166.34 |
| 9,000 | $1.16134 | $10,452.06 |
| 15,000 | $1.12471 | $16,870.65 |
| 21,000 | $1.10329 | $23,169.09 |
| 30,000 | $1.08268 | $32,480.40 |

