


ECH-U1H103GX5 | |
|---|---|
DigiKey Part Number | PCF1308TR-ND - Tape & Reel (TR) PCF1308CT-ND - Cut Tape (CT) PCF1308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H103GX5 |
Description | CAP FILM 10000PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H103GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.16500 | $31.65 |
| 50 | $2.39580 | $119.79 |
| 100 | $2.15980 | $215.98 |
| 500 | $1.76104 | $880.52 |
| 1,000 | $1.63772 | $1,637.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47110 | $4,413.30 |
| 6,000 | $1.39735 | $8,384.10 |
| 9,000 | $1.36040 | $12,243.60 |
| 15,000 | $1.31947 | $19,792.05 |
| 21,000 | $1.29553 | $27,206.13 |
| 30,000 | $1.27250 | $38,175.00 |

