
ECH-U1C393GX5 | |
|---|---|
DigiKey Part Number | PCF1184TR-ND - Tape & Reel (TR) PCF1184CT-ND - Cut Tape (CT) PCF1184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C393GX5 |
Description | CAP FILM 0.039UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C393GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.88900 | $38.89 |
| 50 | $2.97280 | $148.64 |
| 100 | $2.69340 | $269.34 |
| 500 | $2.21914 | $1,109.57 |
| 1,000 | $2.07264 | $2,072.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.93321 | $3,866.42 |
| 4,000 | $1.83498 | $7,339.92 |
| 6,000 | $1.78578 | $10,714.68 |
| 10,000 | $1.73125 | $17,312.50 |
| 14,000 | $1.69936 | $23,791.04 |
| 20,000 | $1.66869 | $33,373.80 |

