


ECH-U1C104JX5 | |
|---|---|
DigiKey Part Number | PCF1208TR-ND - Tape & Reel (TR) PCF1208CT-ND - Cut Tape (CT) PCF1208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C104JX5 |
Description | CAP FILM 0.1UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C104JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.70300 | $47.03 |
| 50 | $3.63400 | $181.70 |
| 100 | $3.30500 | $330.50 |
| 500 | $2.74992 | $1,374.96 |
| 1,000 | $2.57834 | $2,578.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.41346 | $4,826.92 |
| 4,000 | $2.29830 | $9,193.20 |
| 6,000 | $2.24063 | $13,443.78 |
| 10,000 | $2.17672 | $21,767.20 |
| 14,000 | $2.13934 | $29,950.76 |
| 20,000 | $2.10337 | $42,067.40 |

