


ECH-U1C104GX5 | |
|---|---|
DigiKey Part Number | PCF1189TR-ND - Tape & Reel (TR) PCF1189CT-ND - Cut Tape (CT) PCF1189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C104GX5 |
Description | CAP FILM 0.1UF 2% 16VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C104GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.091" (2.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.29500 | $52.95 |
| 50 | $4.11560 | $205.78 |
| 100 | $3.75310 | $375.31 |
| 500 | $3.14128 | $1,570.64 |
| 1,000 | $2.95201 | $2,952.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.76909 | $5,538.18 |
| 4,000 | $2.64212 | $10,568.48 |
| 6,000 | $2.57851 | $15,471.06 |
| 10,000 | $2.50801 | $25,080.10 |
| 14,000 | $2.46680 | $34,535.20 |
| 20,000 | $2.42713 | $48,542.60 |

