0.15 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1154GCV

DigiKey Part Number
PCF1508TR-ND - Tape & Reel (TR)
PCF1508CT-ND - Cut Tape (CT)
PCF1508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1154GCV
Description
CAP FILM 0.15UF 2% 100VDC 2825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2825 (7163 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1154GCV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.280" L x 0.248" W (7.10mm x 6.30mm)
Height - Seated (Max)
0.146" (3.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,240
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.90000$25.90
10$18.03800$180.38
50$14.92360$746.18
100$13.96010$1,396.01
500$12.33044$6,165.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.71095$11,710.95
2,000$11.29939$22,598.78
3,000$11.09319$33,279.57
5,000$10.86465$54,323.25
7,000$10.73095$75,116.65
Manufacturers Standard Package