
ECE-A1VN100UB | |
|---|---|
DigiKey Part Number | 10-ECE-A1VN100UBCT-ND - Cut Tape (CT) 10-ECE-A1VN100UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VN100UB |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VN100UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 43 mA @ 120 Hz | |
Ripple Current @ High Frequency | 73.1 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.18700 | $21.87 |
| 50 | $1.60820 | $80.41 |
| 100 | $1.42400 | $142.40 |
| 500 | $1.10562 | $552.81 |
| 1,000 | $1.00508 | $1,005.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90453 | $1,809.06 |
| 4,000 | $0.83625 | $3,345.00 |
| 6,000 | $0.80178 | $4,810.68 |
| 10,000 | $0.76334 | $7,633.40 |
| 14,000 | $0.74076 | $10,370.64 |
| 20,000 | $0.71894 | $14,378.80 |

