10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKA100I

DigiKey Part Number
10-ECE-A1VKA100ICT-ND - Cut Tape (CT)
10-ECE-A1VKA100ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VKA100I
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VKA100I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
51 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.34800$13.48
50$0.98000$49.00
100$0.86160$86.16
500$0.65690$328.45
1,000$0.59211$592.11
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.54846$1,096.92
4,000$0.50277$2,011.08
6,000$0.47968$2,878.08
10,000$0.45394$4,539.40
14,000$0.43881$6,143.34
20,000$0.42418$8,483.60
Manufacturers Standard Package